Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKS4D044705G00MJ00 | |
|---|---|
DigiKey Part Number | 1928-MKS4D044705G00MJ00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKS4D044705G00MJ00 |
Description | CAP FILM 4.7UF 20% 100VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 1.043" L x 0.413" W (26.50mm x 10.50mm) |
Part Status Active | Height - Seated (Max) 0.748" (19.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 63V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS4D044705G00MB00 | WIMA | 0 | 1928-MKS4D044705G00MB00TB-ND | 1,05806 € | Parametric Equivalent |
| MKS4D044705G00MD00 | WIMA | 0 | 1928-MKS4D044705G00MD00TB-ND | 1,05806 € | Parametric Equivalent |
| MKS4D044705G00MH00 | WIMA | 0 | 1928-MKS4D044705G00MH00TR-ND | 1,05183 € | Parametric Equivalent |
| MKS4D044705G00MSC9 | WIMA | 0 | 1928-MKS4D044705G00MSC9-ND | 1,02566 € | Parametric Equivalent |
| MKS4D044705G00MSSD | WIMA | 0 | 1928-MKS4D044705G00MSSD-ND | 1,01226 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 1,05183 € | 1.262,20 € |
| Unit Price without VAT: | 1,05183 € |
|---|---|
| Unit Price with VAT: | 1,25168 € |

