
MKS4D042204F00KSSD | |
|---|---|
DigiKey Part Number | 1928-MKS4D042204F00KSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKS4D042204F00KSSD |
Description | CAP FILM 2.2UF 10% 100VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKS4D042204F00KSSD Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.315" W (18.00mm x 8.00mm) |
Part Status Active | Height - Seated (Max) 0.591" (15.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 63V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 0,92200 € | 9,22 € |
| 50 | 0,73660 € | 36,83 € |
| 100 | 0,67940 € | 67,94 € |
| 500 | 0,58280 € | 291,40 € |
| 1.200 | 0,54594 € | 655,13 € |
| 3.600 | 0,51082 € | 1.838,95 € |
| 6.000 | 0,49783 € | 2.986,98 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

