Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKS4D041504D00JSC9 | |
|---|---|
DigiKey Part Number | 1928-MKS4D041504D00JSC9-ND |
Manufacturer | |
Manufacturer Product Number | MKS4D041504D00JSC9 |
Description | CAP FILM 1.5UF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.276" W (18.00mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.551" (14.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 63V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS4D041504D00JB00 | WIMA | 0 | 1928-MKS4D041504D00JB00TB-ND | 0,47652 € | Parametric Equivalent |
| MKS4D041504D00JD00 | WIMA | 0 | 1928-MKS4D041504D00JD00TB-ND | 0,47652 € | Parametric Equivalent |
| MKS4D041504D00JF00 | WIMA | 0 | 1928-MKS4D041504D00JF00TR-ND | 0,48009 € | Parametric Equivalent |
| MKS4D041504D00JH00 | WIMA | 0 | 1928-MKS4D041504D00JH00TR-ND | 0,47493 € | Parametric Equivalent |
| MKS4D041504D00JI00 | WIMA | 0 | 1928-MKS4D041504D00JI00TR-ND | 0,48009 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 0,45492 € | 1.455,74 € |
| Unit Price without VAT: | 0,45492 € |
|---|---|
| Unit Price with VAT: | 0,54135 € |

