Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKS4D041503G00MSC9 | |
|---|---|
DigiKey Part Number | 1928-MKS4D041503G00MSC9-ND |
Manufacturer | |
Manufacturer Product Number | MKS4D041503G00MSC9 |
Description | CAP FILM 1.5UF 20% 100VDC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.236" W (13.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.472" (12.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 63V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS4D041503G00MB00 | WIMA | 0 | 1928-MKS4D041503G00MB00TB-ND | 0,33175 € | Parametric Equivalent |
| MKS4D041503G00MD00 | WIMA | 0 | 1928-MKS4D041503G00MD00TB-ND | 0,33175 € | Parametric Equivalent |
| MKS4D041503G00MF00 | WIMA | 0 | 1928-MKS4D041503G00MF00TR-ND | 0,32978 € | Parametric Equivalent |
| MKS4D041503G00MH00 | WIMA | 0 | 1928-MKS4D041503G00MH00TR-ND | 0,32978 € | Parametric Equivalent |
| MKS4D041503G00MI00 | WIMA | 0 | 1928-MKS4D041503G00MI00TR-ND | 0,32978 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | 0,32254 € | 1.548,19 € |
| Unit Price without VAT: | 0,32254 € |
|---|---|
| Unit Price with VAT: | 0,38382 € |

