MKS4D041003F00MH00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,31458 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,31458 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,31342 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,31342 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,31135 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,30369 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,29016 €
Datasheet
Image for MKS4D041003F00MH00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS4D041003F00MH00

DigiKey Part Number
1928-MKS4D041003F00MH00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MKS4D041003F00MH00
Description
CAP FILM 1UF 20% 100VDC RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.197" W (13.00mm x 5.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
Automotive; DC Link, DC Filtering
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.9000,31135 €1.214,27 €
Unit Price without VAT:0,31135 €
Unit Price with VAT:0,37051 €