Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKS4D041002F00MSC9 | |
|---|---|
DigiKey Part Number | 1928-MKS4D041002F00MSC9-ND |
Manufacturer | |
Manufacturer Product Number | MKS4D041002F00MSC9 |
Description | CAP FILM 1UF 20% 100VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.406" L x 0.224" W (10.30mm x 5.70mm) |
Part Status Active | Height - Seated (Max) 0.492" (12.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - AC 63V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS4D041002F00MA00 | WIMA | 0 | 1928-MKS4D041002F00MA00TB-ND | 0,32843 € | Parametric Equivalent |
| MKS4D041002F00MC00 | WIMA | 0 | 1928-MKS4D041002F00MC00TB-ND | 0,32843 € | Parametric Equivalent |
| MKS4D041002F00MF00 | WIMA | 0 | 1928-MKS4D041002F00MF00TR-ND | 0,33039 € | Parametric Equivalent |
| MKS4D041002F00MH00 | WIMA | 0 | 1928-MKS4D041002F00MH00TR-ND | 0,32282 € | Parametric Equivalent |
| MKS4D041002F00MI00 | WIMA | 0 | 1928-MKS4D041002F00MI00TR-ND | 0,33039 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,32463 € | 1.298,52 € |
| Unit Price without VAT: | 0,32463 € |
|---|---|
| Unit Price with VAT: | 0,38631 € |

