Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKS4D041002F00JF00 | |
|---|---|
DigiKey Part Number | 1928-MKS4D041002F00JF00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKS4D041002F00JF00 |
Description | CAP FILM 1UF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.406" L x 0.224" W (10.30mm x 5.70mm) |
Part Status Active | Height - Seated (Max) 0.492" (12.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - AC 63V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS4D041002F00JA00 | WIMA | 0 | 1928-MKS4D041002F00JA00TB-ND | 0,42890 € | Parametric Equivalent |
| MKS4D041002F00JC00 | WIMA | 0 | 1928-MKS4D041002F00JC00TB-ND | 0,42890 € | Parametric Equivalent |
| MKS4D041002F00JH00 | WIMA | 0 | 1928-MKS4D041002F00JH00TR-ND | 0,41192 € | Parametric Equivalent |
| MKS4D041002F00JI00 | WIMA | 0 | 1928-MKS4D041002F00JI00TR-ND | 0,42090 € | Parametric Equivalent |
| MKS4D041002F00JJ00 | WIMA | 0 | 1928-MKS4D041002F00JJ00TR-ND | 0,41192 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,42090 € | 1.262,70 € |
| Unit Price without VAT: | 0,42090 € |
|---|---|
| Unit Price with VAT: | 0,50087 € |

