MKS4D034702D00MSSD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,23517 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,23149 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,23517 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,23149 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,23414 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,23049 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,23414 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,23049 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,22795 €
Datasheet
Image for MKS4D034702D00MSSD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS4D034702D00MSSD

DigiKey Part Number
1928-MKS4D034702D00MSSD-ND
Manufacturer
Manufacturer Product Number
MKS4D034702D00MSSD
Description
CAP FILM 0.47UF 20% 100VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.406" L x 0.177" W (10.30mm x 4.50mm)
Part Status
Active
Height - Seated (Max)
0.374" (9.50mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.295" (7.50mm)
Voltage Rating - AC
63V
Applications
Automotive; DC Link, DC Filtering
Voltage Rating - DC
100V
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKS4D034702D00MA00WIMA01928-MKS4D034702D00MA00TB-ND0,23517 €Parametric Equivalent
MKS4D034702D00MB00WIMA01928-MKS4D034702D00MB00TB-ND0,23149 €Parametric Equivalent
MKS4D034702D00MC00WIMA01928-MKS4D034702D00MC00TB-ND0,23517 €Parametric Equivalent
MKS4D034702D00MD00WIMA01928-MKS4D034702D00MD00TB-ND0,23149 €Parametric Equivalent
MKS4D034702D00MF00WIMA01928-MKS4D034702D00MF00TR-ND0,23414 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
7.0000,21446 €1.501,22 €
Unit Price without VAT:0,21446 €
Unit Price with VAT:0,25521 €