
MKS4D024703C00KSSD | |
|---|---|
DigiKey Part Number | 1928-MKS4D024703C00KSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKS4D024703C00KSSD |
Description | CAP FILM 0.047UF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.354" (9.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 63V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,33000 € | 3,30 € |
| 50 | 0,25000 € | 12,50 € |
| 100 | 0,22520 € | 22,52 € |
| 500 | 0,18364 € | 91,82 € |
| 1.000 | 0,17079 € | 170,79 € |
| 3.000 | 0,15493 € | 464,79 € |
| 6.000 | 0,14716 € | 882,96 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

