
MKS4C062209DD4KSSD | |
|---|---|
DigiKey Part Number | 1928-MKS4C062209DD4KSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKS4C062209DD4KSSD |
Description | CAP FILM 220UF 63VDC RAD 4 LEAD |
Customer Reference | |
Detailed Description | 220 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 2.244" L x 0.984" W (57.00mm x 25.00mm) |
Part Status Obsolete | Height - Seated (Max) 1.772" (45.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 2.067" (52.50mm) |
Voltage Rating - AC 40V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |

