Parametric Equivalent

MKS4C062207I00MSSD | |
|---|---|
DigiKey Part Number | 1928-MKS4C062207I00MSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKS4C062207I00MSSD |
Description | CAP FILM 220UF 20% 63VDC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.634" L x 1.220" W (41.50mm x 31.00mm) |
Part Status Active | Height - Seated (Max) 1.811" (46.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - AC 40V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS4C062207I00MSC9 | WIMA | 0 | 1928-MKS4C062207I00MSC9-ND | 36,94488 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | 36,76702 € | 6.176,86 € |
| Unit Price without VAT: | 36,76702 € |
|---|---|
| Unit Price with VAT: | 43,75275 € |

