Image for MKS4C061807H00MSSD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS4C061807H00MSSD

DigiKey Part Number
1928-MKS4C061807H00MSSD-ND
Manufacturer
Manufacturer Product Number
MKS4C061807H00MSSD
Description
CAP FILM 180UF 20% 63VDC RADIAL
Customer Reference
Detailed Description
180 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.634" L x 0.945" W (41.50mm x 24.00mm)
Part Status
Obsolete
Height - Seated (Max)
1.791" (45.50mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
1.476" (37.50mm)
Voltage Rating - AC
40V
Applications
Automotive; DC Link, DC Filtering
Voltage Rating - DC
63V
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.