Parametric Equivalent
Parametric Equivalent

MKS4C061507G00KSSD | |
|---|---|
DigiKey Part Number | 1928-MKS4C061507G00KSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKS4C061507G00KSSD |
Description | CAP FILM 150UF 10% 63VDC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.634" L x 0.787" W (41.50mm x 20.00mm) |
Part Status Active | Height - Seated (Max) 1.555" (39.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - AC 40V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS4C061507G00KSC9 | WIMA | 0 | 1928-MKS4C061507G00KSC9-ND | 22,50853 € | Parametric Equivalent |
| B32526R0157K000 | TDK | 0 | B32526R0157K000-ND | 19,81509 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 252 | 22,49500 € | 5.668,74 € |
| Unit Price without VAT: | 22,49500 € |
|---|---|
| Unit Price with VAT: | 26,76905 € |


