
MKS4C053906F00JSSD | |
|---|---|
DigiKey Part Number | 1928-MKS4C053906F00JSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKS4C053906F00JSSD |
Description | CAP FILM 39UF 5% 63VDC RADIAL |
Customer Reference | |
Detailed Description | 39 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.240" L x 0.591" W (31.50mm x 15.00mm) |
Part Status Obsolete | Height - Seated (Max) 1.024" (26.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 40V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |

