
MKS4C051006B00JSSD | |
|---|---|
DigiKey Part Number | 1928-1689-ND |
Manufacturer | |
Manufacturer Product Number | MKS4C051006B00JSSD |
Description | CAP FILM 10UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKS4C051006B00JSSD Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.240" L x 0.433" W (31.50mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.827" (21.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 40V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,83000 € | 3,83 € |
| 10 | 2,74500 € | 27,45 € |
| 50 | 2,31200 € | 115,60 € |
| 459 | 1,96078 € | 900,00 € |
| 918 | 1,88881 € | 1.733,93 € |
| 1.377 | 1,85275 € | 2.551,24 € |
| 2.754 | 1,79984 € | 4.956,76 € |
| Unit Price without VAT: | 3,83000 € |
|---|---|
| Unit Price with VAT: | 4,55770 € |

