Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKS4C044705B00KSSD | |
|---|---|
DigiKey Part Number | 1928-MKS4C044705B00KSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKS4C044705B00KSSD |
Description | CAP FILM 4.7UF 10% 63VDC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.236" W (26.50mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.591" (15.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 40V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS4C044705B00KB00 | WIMA | 0 | 1928-MKS4C044705B00KB00TB-ND | 0,86995 € | Parametric Equivalent |
| MKS4C044705B00KD00 | WIMA | 0 | 1928-MKS4C044705B00KD00TB-ND | 0,86995 € | Parametric Equivalent |
| MKS4C044705B00KH00 | WIMA | 0 | 1928-MKS4C044705B00KH00TR-ND | 0,86549 € | Parametric Equivalent |
| MKS4C044705B00KJ00 | WIMA | 0 | 1928-MKS4C044705B00KJ00TR-ND | 0,86549 € | Parametric Equivalent |
| MKS4C044705B00KSC9 | WIMA | 0 | 1928-MKS4C044705B00KSC9-ND | 0,82225 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,80892 € | 1.617,84 € |
| Unit Price without VAT: | 0,80892 € |
|---|---|
| Unit Price with VAT: | 0,96261 € |



