Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKS4C041502F00KA00 | |
|---|---|
DigiKey Part Number | 1928-MKS4C041502F00KA00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MKS4C041502F00KA00 |
Description | CAP FILM 1.5UF 10% 63VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.406" L x 0.224" W (10.30mm x 5.70mm) |
Part Status Active | Height - Seated (Max) 0.492" (12.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - AC 40V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS4C041502F00KC00 | WIMA | 0 | 1928-MKS4C041502F00KC00TB-ND | 0,33891 € | Parametric Equivalent |
| MKS4C041502F00KF00 | WIMA | 0 | 1928-MKS4C041502F00KF00TR-ND | 0,34091 € | Parametric Equivalent |
| MKS4C041502F00KH00 | WIMA | 0 | 1928-MKS4C041502F00KH00TR-ND | 0,33317 € | Parametric Equivalent |
| MKS4C041502F00KI00 | WIMA | 0 | 1928-MKS4C041502F00KI00TR-ND | 0,34091 € | Parametric Equivalent |
| MKS4C041502F00KJ00 | WIMA | 0 | 1928-MKS4C041502F00KJ00TR-ND | 0,33317 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 0,33891 € | 1.118,40 € |
| Unit Price without VAT: | 0,33891 € |
|---|---|
| Unit Price with VAT: | 0,40330 € |

