Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKS4C032203C00JB00 | |
|---|---|
DigiKey Part Number | 1928-MKS4C032203C00JB00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MKS4C032203C00JB00 |
Description | CAP FILM 0.22UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.354" (9.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 40V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS4C032203C00JD00 | WIMA | 0 | 1928-MKS4C032203C00JD00TB-ND | 0,21537 € | Parametric Equivalent |
| MKS4C032203C00JF00 | WIMA | 0 | 1928-MKS4C032203C00JF00TR-ND | 0,21489 € | Parametric Equivalent |
| MKS4C032203C00JH00 | WIMA | 0 | 1928-MKS4C032203C00JH00TR-ND | 0,21399 € | Parametric Equivalent |
| MKS4C032203C00JI00 | WIMA | 0 | 1928-MKS4C032203C00JI00TR-ND | 0,21489 € | Parametric Equivalent |
| MKS4C032203C00JJ00 | WIMA | 0 | 1928-MKS4C032203C00JJ00TR-ND | 0,21399 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.350 | 0,21537 € | 936,86 € |
| Unit Price without VAT: | 0,21537 € |
|---|---|
| Unit Price with VAT: | 0,25629 € |

