Image for MKS4B063307K00MSC9 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS4B063307K00MSC9

DigiKey Part Number
1928-MKS4B063307K00MSC9-ND
Manufacturer
Manufacturer Product Number
MKS4B063307K00MSC9
Description
CAP FILM 330UF 20% 50VDC RADIAL
Customer Reference
Detailed Description
330 µF Film Capacitor 30V 50V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage Rating - AC
30V
Voltage Rating - DC
50V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.634" L x 1.575" W (41.50mm x 40.00mm)
Height - Seated (Max)
2.165" (55.00mm)
Termination
PC Pins
Lead Spacing
1.476" (37.50mm)
Applications
Automotive; DC Link, DC Filtering
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.