
MKS4B063307K00KSSD | |
|---|---|
DigiKey Part Number | 1928-MKS4B063307K00KSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKS4B063307K00KSSD |
Description | CAP FILM 330UF 10% 50VDC RADIAL |
Customer Reference | |
Detailed Description | 330 µF Film Capacitor 30V 50V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.634" L x 1.575" W (41.50mm x 40.00mm) |
Part Status Obsolete | Height - Seated (Max) 2.165" (55.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - AC 30V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 50V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |

