Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKS4B061007F00MSSD | |
|---|---|
DigiKey Part Number | 1928-MKS4B061007F00MSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKS4B061007F00MSSD |
Description | CAP FILM 100UF 20% 50VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF Film Capacitor 30V 50V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.634" L x 0.748" W (41.50mm x 19.00mm) |
Part Status Active | Height - Seated (Max) 1.260" (32.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - AC 30V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 50V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS4B061007F00MSC9 | WIMA | 0 | 1928-MKS4B061007F00MSC9-ND | 22,44704 € | Parametric Equivalent |
| MKS4C061007F00MSC9 | WIMA | 0 | 1928-MKS4C061007F00MSC9-ND | 15,10307 € | Parametric Equivalent |
| MKS4C061007F00MSSD | WIMA | 0 | 1928-MKS4C061007F00MSSD-ND | 15,08936 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 22,43357 € | 6.281,40 € |
| Unit Price without VAT: | 22,43357 € |
|---|---|
| Unit Price with VAT: | 26,69595 € |

