Parametric Equivalent

MKS4B056807E00JSSD | |
|---|---|
DigiKey Part Number | 1928-MKS4B056807E00JSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKS4B056807E00JSSD |
Description | CAP FILM 68UF 5% 50VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 µF Film Capacitor 30V 50V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.634" L x 0.669" W (41.50mm x 17.00mm) |
Part Status Active | Height - Seated (Max) 1.142" (29.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - AC 30V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 50V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS4B056807E00JSC9 | WIMA | 0 | 1928-MKS4B056807E00JSC9-ND | 10,43237 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 308 | 10,41851 € | 3.208,90 € |
| Unit Price without VAT: | 10,41851 € |
|---|---|
| Unit Price with VAT: | 12,39803 € |

