Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKS2J024701M00JSSD | |
|---|---|
DigiKey Part Number | 1928-MKS2J024701M00JSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKS2J024701M00JSSD |
Description | CAP FILM 0.047UF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 220V 630V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.335" W (7.20mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.551" (14.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 220V | Applications Automotive |
Voltage Rating - DC 630V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS2J024701M00JA00 | WIMA | 0 | 1928-MKS2J024701M00JA00TB-ND | 0,39343 € | Parametric Equivalent |
| MKS2J024701M00JC00 | WIMA | 0 | 1928-MKS2J024701M00JC00TB-ND | 0,39343 € | Parametric Equivalent |
| MKS2J024701M00JF00 | WIMA | 0 | 1928-MKS2J024701M00JF00TR-ND | 0,39343 € | Parametric Equivalent |
| MKS2J024701M00JI00 | WIMA | 0 | 1928-MKS2J024701M00JI00TR-ND | 0,39343 € | Parametric Equivalent |
| MKS2J024701M00JN00 | WIMA | 0 | 1928-MKS2J024701M00JN00TB-ND | 0,39495 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,37546 € | 1.126,38 € |
| Unit Price without VAT: | 0,37546 € |
|---|---|
| Unit Price with VAT: | 0,44680 € |


