Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKS2J021501K00KSC9 | |
|---|---|
DigiKey Part Number | 1928-MKS2J021501K00KSC9-ND |
Manufacturer | |
Manufacturer Product Number | MKS2J021501K00KSC9 |
Description | CAP FILM 0.015UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 220V 630V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.283" W (7.20mm x 7.20mm) |
Part Status Active | Height - Seated (Max) 0.512" (13.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 220V | Applications Automotive |
Voltage Rating - DC 630V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS2J021501K00KA00 | WIMA | 0 | 1928-MKS2J021501K00KA00TB-ND | 0,22159 € | Parametric Equivalent |
| MKS2J021501K00KC00 | WIMA | 0 | 1928-MKS2J021501K00KC00TB-ND | 0,22159 € | Parametric Equivalent |
| MKS2J021501K00KF00 | WIMA | 0 | 1928-MKS2J021501K00KF00TR-ND | 0,22231 € | Parametric Equivalent |
| MKS2J021501K00KI00 | WIMA | 0 | 1928-MKS2J021501K00KI00TR-ND | 0,22231 € | Parametric Equivalent |
| MKS2J021501K00KN00 | WIMA | 0 | 1928-MKS2J021501K00KN00TB-ND | 0,22409 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,20792 € | 1.247,52 € |
| Unit Price without VAT: | 0,20792 € |
|---|---|
| Unit Price with VAT: | 0,24742 € |


