Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKS2G031501M00JSSD | |
|---|---|
DigiKey Part Number | 1928-MKS2G031501M00JSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKS2G031501M00JSSD |
Description | CAP FILM 0.15UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.335" W (7.20mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.551" (14.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 200V | Applications Automotive |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS2G031501M00JA00 | WIMA | 0 | 1928-MKS2G031501M00JA00TB-ND | 0,28422 € | Parametric Equivalent |
| MKS2G031501M00JC00 | WIMA | 0 | 1928-MKS2G031501M00JC00TB-ND | 0,28422 € | Parametric Equivalent |
| MKS2G031501M00JF00 | WIMA | 0 | 1928-MKS2G031501M00JF00TR-ND | 0,28422 € | Parametric Equivalent |
| MKS2G031501M00JI00 | WIMA | 0 | 1928-MKS2G031501M00JI00TR-ND | 0,28422 € | Parametric Equivalent |
| MKS2G031501M00JN00 | WIMA | 0 | 1928-MKS2G031501M00JN00TB-ND | 0,28609 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,26730 € | 1.202,85 € |
| Unit Price without VAT: | 0,26730 € |
|---|---|
| Unit Price with VAT: | 0,31809 € |


