Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKS2G024701E00MSSD | |
|---|---|
DigiKey Part Number | 1928-MKS2G024701E00MSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKS2G024701E00MSSD |
Description | CAP FILM 0.047UF 20% 400VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.177" W (7.20mm x 4.50mm) |
Part Status Active | Height - Seated (Max) 0.374" (9.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 200V | Applications Automotive |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS2G024701E00MA00 | WIMA | 0 | 1928-MKS2G024701E00MA00TB-ND | 0,22850 € | Parametric Equivalent |
| MKS2G024701E00MC00 | WIMA | 0 | 1928-MKS2G024701E00MC00TB-ND | 0,22850 € | Parametric Equivalent |
| MKS2G024701E00MF00 | WIMA | 0 | 1928-MKS2G024701E00MF00TR-ND | 0,22850 € | Parametric Equivalent |
| MKS2G024701E00MI00 | WIMA | 0 | 1928-MKS2G024701E00MI00TR-ND | 0,22850 € | Parametric Equivalent |
| MKS2G024701E00MN00 | WIMA | 0 | 1928-MKS2G024701E00MN00TB-ND | 0,22643 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,20733 € | 1.658,64 € |
| Unit Price without VAT: | 0,20733 € |
|---|---|
| Unit Price with VAT: | 0,24672 € |


