Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKS2G022201C00JSC9 | |
|---|---|
DigiKey Part Number | 1928-MKS2G022201C00JSC9-ND |
Manufacturer | |
Manufacturer Product Number | MKS2G022201C00JSC9 |
Description | CAP FILM 0.022UF 5% 400VDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.138" W (7.20mm x 3.50mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,20792 € | 2.079,20 € |
| Unit Price without VAT: | 0,20792 € |
|---|---|
| Unit Price with VAT: | 0,24742 € |


