Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKS2F036801N00KSC9 | |
|---|---|
DigiKey Part Number | 1928-MKS2F036801N00KSC9-ND |
Manufacturer | |
Manufacturer Product Number | MKS2F036801N00KSC9 |
Description | CAP FILM 0.68UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.433" W (7.20mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.630" (16.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 160V | Applications Automotive |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS2F036801N00KA00 | WIMA | 0 | 1928-MKS2F036801N00KA00TB-ND | 0,32538 € | Parametric Equivalent |
| MKS2F036801N00KC00 | WIMA | 0 | 1928-MKS2F036801N00KC00TB-ND | 0,32538 € | Parametric Equivalent |
| MKS2F036801N00KF00 | WIMA | 0 | 1928-MKS2F036801N00KF00TR-ND | 0,32670 € | Parametric Equivalent |
| MKS2F036801N00KI00 | WIMA | 0 | 1928-MKS2F036801N00KI00TR-ND | 0,32670 € | Parametric Equivalent |
| MKS2F036801N00KN00 | WIMA | 0 | 1928-MKS2F036801N00KN00TB-ND | 0,32670 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31543 € | 946,29 € |
| Unit Price without VAT: | 0,31543 € |
|---|---|
| Unit Price with VAT: | 0,37536 € |


