Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




MKS2F033301K00KSSD | |
|---|---|
DigiKey Part Number | 1928-1671-ND |
Manufacturer | |
Manufacturer Product Number | MKS2F033301K00KSSD |
Description | CAP FILM 0.33UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKS2F033301K00KSSD Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.283" W (7.20mm x 7.20mm) |
Part Status Active | Height - Seated (Max) 0.512" (13.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 160V | Applications Automotive |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS2F033301K00KA00 | WIMA | 0 | 1928-MKS2F033301K00KA00TB-ND | 0,26386 € | Parametric Equivalent |
| MKS2F033301K00KC00 | WIMA | 0 | 1928-MKS2F033301K00KC00TB-ND | 0,26386 € | Parametric Equivalent |
| MKS2F033301K00KF00 | WIMA | 0 | 1928-MKS2F033301K00KF00TR-ND | 0,26472 € | Parametric Equivalent |
| MKS2F033301K00KI00 | WIMA | 0 | 1928-MKS2F033301K00KI00TR-ND | 0,26472 € | Parametric Equivalent |
| MKS2F033301K00KN00 | WIMA | 0 | 1928-MKS2F033301K00KN00TB-ND | 0,26305 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,51600 € | 5,16 € |
| 50 | 0,39980 € | 19,99 € |
| 100 | 0,36400 € | 36,40 € |
| 500 | 0,30380 € | 151,90 € |
| 2.000 | 0,26984 € | 539,68 € |
| 4.000 | 0,25722 € | 1.028,88 € |
| 6.000 | 0,25090 € | 1.505,40 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |


