Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKS2F032201H00JA00 | |
|---|---|
DigiKey Part Number | 1928-MKS2F032201H00JA00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MKS2F032201H00JA00 |
Description | CAP FILM 0.22UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.283" L x 0.217" W (7.20mm x 5.50mm) |
Part Status Active | Height - Seated (Max) 0.453" (11.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 160V | Applications Automotive |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS2F032201H00JC00 | WIMA | 0 | 1928-MKS2F032201H00JC00TB-ND | 0,22936 € | Parametric Equivalent |
| MKS2F032201H00JF00 | WIMA | 0 | 1928-MKS2F032201H00JF00TR-ND | 0,22936 € | Parametric Equivalent |
| MKS2F032201H00JN00 | WIMA | 0 | 1928-MKS2F032201H00JN00TB-ND | 0,22878 € | Parametric Equivalent |
| MKS2F032201H00JO00 | WIMA | 0 | 1928-MKS2F032201H00JO00TB-ND | 0,22878 € | Parametric Equivalent |
| MKS2F032201H00JSC9 | WIMA | 0 | 1928-MKS2F032201H00JSC9-ND | 0,21662 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | 0,22936 € | 1.100,93 € |
| Unit Price without VAT: | 0,22936 € |
|---|---|
| Unit Price with VAT: | 0,27294 € |


