
MKS2D031001A00MSSD | |
|---|---|
DigiKey Part Number | 1928-1656-ND |
Manufacturer | |
Manufacturer Product Number | MKS2D031001A00MSSD |
Description | CAP FILM 0.1UF 20% 100VDC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKS2D031001A00MSSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 $ | 0,55 $ |
| 10 | 0,33500 $ | 3,35 $ |
| 50 | 0,25200 $ | 12,60 $ |
| 100 | 0,22650 $ | 22,65 $ |
| 500 | 0,18330 $ | 91,65 $ |
| 1.000 | 0,16996 $ | 169,96 $ |
| 2.500 | 0,15589 $ | 389,73 $ |
| 5.000 | 0,14741 $ | 737,05 $ |
| Unit Price without VAT: | 0,55000 $ |
|---|---|
| Unit Price with VAT: | 0,65450 $ |

