Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKS2D022201A00KSC9 | |
|---|---|
DigiKey Part Number | 1928-MKS2D022201A00KSC9-ND |
Manufacturer | |
Manufacturer Product Number | MKS2D022201A00KSC9 |
Description | CAP FILM 0.022UF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 63V | Applications Automotive |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS2D022201A00KA00 | WIMA | 0 | 1928-MKS2D022201A00KA00TB-ND | 0,14239 € | Parametric Equivalent |
| MKS2D022201A00KC00 | WIMA | 0 | 1928-MKS2D022201A00KC00TB-ND | 0,14239 € | Parametric Equivalent |
| MKS2D022201A00KF00 | WIMA | 0 | 1928-MKS2D022201A00KF00TR-ND | 0,14343 € | Parametric Equivalent |
| MKS2D022201A00KI00 | WIMA | 0 | 1928-MKS2D022201A00KI00TR-ND | 0,14343 € | Parametric Equivalent |
| MKS2D022201A00KN00 | WIMA | 0 | 1928-MKS2D022201A00KN00TB-ND | 0,14465 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,12906 € | 1.290,60 € |
| Unit Price without VAT: | 0,12906 € |
|---|---|
| Unit Price with VAT: | 0,15358 € |





