MKS2C042201K00KSC9 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,45823 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,45823 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,45959 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,45959 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,46006 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,46006 €
Datasheet
2.2 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS2C042201K00KSC9

DigiKey Part Number
1928-MKS2C042201K00KSC9-ND
Manufacturer
Manufacturer Product Number
MKS2C042201K00KSC9
Description
CAP FILM 2.2UF 10% 63VDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.283" L x 0.283" W (7.20mm x 7.20mm)
Part Status
Active
Height - Seated (Max)
0.512" (13.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
40V
Applications
Automotive
Voltage Rating - DC
63V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKS2C042201K00KA00WIMA01928-MKS2C042201K00KA00TB-ND0,45823 €Parametric Equivalent
MKS2C042201K00KC00WIMA01928-MKS2C042201K00KC00TB-ND0,45823 €Parametric Equivalent
MKS2C042201K00KF00WIMA01928-MKS2C042201K00KF00TR-ND0,45959 €Parametric Equivalent
MKS2C042201K00KI00WIMA01928-MKS2C042201K00KI00TR-ND0,45959 €Parametric Equivalent
MKS2C042201K00KN00WIMA01928-MKS2C042201K00KN00TB-ND0,46006 €Parametric Equivalent
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
4.0000,43831 €1.753,24 €
Unit Price without VAT:0,43831 €
Unit Price with VAT:0,52159 €