MKS2C042201K00JO00 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,53993 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,52896 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,52896 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,53835 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,50522 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,50169 €
Datasheet
2.2 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS2C042201K00JO00

DigiKey Part Number
1928-MKS2C042201K00JO00CT-ND - Cut Tape (CT)
1928-MKS2C042201K00JO00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MKS2C042201K00JO00
Description
CAP FILM 2.2UF 5% 63VDC RADIAL
Customer Reference
Detailed Description
2.2 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.283" W (7.20mm x 7.20mm)
Height - Seated (Max)
0.512" (13.00mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types