Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKS2C032201B00KF00 | |
|---|---|
DigiKey Part Number | 1928-MKS2C032201B00KF00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKS2C032201B00KF00 |
Description | CAP FILM 0.22UF 10% 63VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.283" L x 0.118" W (7.20mm x 3.00mm) |
Part Status Active | Height - Seated (Max) 0.295" (7.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 40V | Applications Automotive |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS2C032201B00KA00 | WIMA | 0 | 1928-MKS2C032201B00KA00TB-ND | 0,16342 € | Parametric Equivalent |
| MKS2C032201B00KC00 | WIMA | 0 | 1928-MKS2C032201B00KC00TB-ND | 0,16342 € | Parametric Equivalent |
| MKS2C032201B00KI00 | WIMA | 0 | 1928-MKS2C032201B00KI00TR-ND | 0,16342 € | Parametric Equivalent |
| MKS2C032201B00KN00 | WIMA | 0 | 1928-MKS2C032201B00KN00TB-ND | 0,16491 € | Parametric Equivalent |
| MKS2C032201B00KO00 | WIMA | 0 | 1928-MKS2C032201B00KO00TB-ND | 0,16491 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.900 | 0,16342 € | 1.127,60 € |
| Unit Price without VAT: | 0,16342 € |
|---|---|
| Unit Price with VAT: | 0,19447 € |



