
MKS2C031501A00JC00 | |
|---|---|
DigiKey Part Number | 1928-MKS2C031501A00JC00CT-ND - Cut Tape (CT) 1928-MKS2C031501A00JC00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MKS2C031501A00JC00 |
Description | CAP FILM 0.15UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKS2C031501A00JC00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 40V | Applications Automotive |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37500 € | 3,75 € |
| 50 | 0,28560 € | 14,28 € |
| 100 | 0,25820 € | 25,82 € |
| 500 | 0,21196 € | 105,98 € |
| 1.000 | 0,19769 € | 197,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.800 | 0,18102 € | 506,86 € |
| 5.600 | 0,17222 € | 964,43 € |
| 8.400 | 0,16781 € | 1.409,60 € |
| 14.000 | 0,16293 € | 2.281,02 € |
| 19.600 | 0,16007 € | 3.137,37 € |
| 28.000 | 0,15733 € | 4.405,24 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

