Similar
Similar

MKS2C031001A00KSSD | |
|---|---|
DigiKey Part Number | 1928-MKS2C031001A00KSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKS2C031001A00KSSD |
Description | CAP FILM 0.1UF 10% 63VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKS2C031001A00KSSD Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 40V | Applications Automotive |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC237011104 | Vishay Beyschlag/Draloric/BC Components | 2.762 | BC1621-ND | 0,48000 € | Similar |
| MMK5104K63J01L4BULK | KEMET | 12.858 | 399-5440-ND | 0,43000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31700 € | 3,17 € |
| 50 | 0,23960 € | 11,98 € |
| 100 | 0,21580 € | 21,58 € |
| 500 | 0,17560 € | 87,80 € |
| 1.000 | 0,16321 € | 163,21 € |
| 2.500 | 0,15012 € | 375,30 € |
| 5.000 | 0,14223 € | 711,15 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |



