
MKS2C024701A00JF00 | |
|---|---|
DigiKey Part Number | 1928-MKS2C024701A00JF00TR-ND - Tape & Reel (TR) 1928-MKS2C024701A00JF00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MKS2C024701A00JF00 |
Description | CAP FILM 0.047UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKS2C024701A00JF00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 40V | Applications Automotive |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,40000 € | 4,00 € |
| 50 | 0,30660 € | 15,33 € |
| 100 | 0,27770 € | 27,77 € |
| 500 | 0,22880 € | 114,40 € |
| 1.000 | 0,21368 € | 213,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,19774 € | 494,35 € |
| 5.000 | 0,18813 € | 940,65 € |
| 7.500 | 0,18331 € | 1.374,83 € |
| 12.500 | 0,17797 € | 2.224,62 € |
| 17.500 | 0,17485 € | 3.059,88 € |
| 25.000 | 0,17185 € | 4.296,25 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

