
MKS2C022201A00JC00 | |
|---|---|
DigiKey Part Number | 1928-MKS2C022201A00JC00CT-ND - Cut Tape (CT) 1928-MKS2C022201A00JC00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MKS2C022201A00JC00 |
Description | CAP FILM 0.022UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKS2C022201A00JC00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 40V | Applications Automotive |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,40000 € | 4,00 € |
| 50 | 0,30660 € | 15,33 € |
| 100 | 0,27770 € | 27,77 € |
| 500 | 0,22880 € | 114,40 € |
| 1.000 | 0,21368 € | 213,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.800 | 0,19604 € | 548,91 € |
| 5.600 | 0,18673 € | 1.045,69 € |
| 8.400 | 0,18206 € | 1.529,30 € |
| 14.000 | 0,17689 € | 2.476,46 € |
| 19.600 | 0,17387 € | 3.407,85 € |
| 28.000 | 0,17096 € | 4.786,88 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

