
MKS2C021001A00KSSD | |
|---|---|
DigiKey Part Number | 1928-MKS2C021001A00KSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKS2C021001A00KSSD |
Description | CAP FILM 10000PF 10% 63VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 40V | Applications Automotive |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS2C021001A00KC00 | WIMA | 6.180 | 1928-MKS2C021001A00KC00CT-ND | 0,54000 € | Parametric Equivalent |
| MKS2C021001A00KI00 | WIMA | 5.975 | 1928-MKS2C021001A00KI00CT-ND | 0,54000 € | Parametric Equivalent |
| MKS2D021001A00KSC9 | WIMA | 5.139 | 1928-1646-ND | 0,78000 € | Parametric Equivalent |
| B32529C0103K000 | TDK | 6.484 | 495-B32529C0103K000-ND | 0,23000 € | Parametric Equivalent |
| B32529C0103K189 | TDK | 153 | 495-B32529C0103K189CT-ND | 0,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30600 € | 3,06 € |
| 50 | 0,23040 € | 11,52 € |
| 100 | 0,20750 € | 20,75 € |
| 500 | 0,16854 € | 84,27 € |
| 1.000 | 0,15652 € | 156,52 € |
| 2.500 | 0,14383 € | 359,58 € |
| 5.000 | 0,13618 € | 680,90 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

