2.2 µF Film Capacitor 30V 50V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS2B042201F00KF00

DigiKey Part Number
1928-MKS2B042201F00KF00TR-ND - Tape & Reel (TR)
1928-MKS2B042201F00KF00CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MKS2B042201F00KF00
Description
CAP FILM 2.2UF 10% 50VDC RADIAL
Customer Reference
Detailed Description
2.2 µF Film Capacitor 30V 50V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Size / Dimension
0.283" L x 0.197" W (7.20mm x 5.00mm)
Part Status
Discontinued at DigiKey
Height - Seated (Max)
0.394" (10.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
30V
Applications
Automotive
Voltage Rating - DC
50V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types