
MKS2B033301A00MSSD | |
|---|---|
DigiKey Part Number | 1928-1623-ND |
Manufacturer | |
Manufacturer Product Number | MKS2B033301A00MSSD |
Description | CAP FILM 0.33UF 20% 50VDC RADIAL |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 30V 50V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKS2B033301A00MSSD Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 30V | Applications Automotive |
Voltage Rating - DC 50V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39500 € | 3,95 € |
| 50 | 0,30280 € | 15,14 € |
| 100 | 0,27430 € | 27,43 € |
| 500 | 0,22620 € | 113,10 € |
| 1.000 | 0,21133 € | 211,33 € |
| 2.500 | 0,19563 € | 489,07 € |
| 5.000 | 0,18617 € | 930,85 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

