Image for MKS0F031000F00KSSD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS0F031000F00KSSD

DigiKey Part Number
1928-MKS0F031000F00KSSD-ND
Manufacturer
Manufacturer Product Number
MKS0F031000F00KSSD
Description
MKS 02 0.1 F 250 VDC 5.5X10X4.6
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.181" L x 0.217" W (4.60mm x 5.50mm)
Capacitance
Height - Seated (Max)
0.394" (10.00mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
160V
Lead Spacing
0.098" (2.50mm)
Voltage Rating - DC
250V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10.0000,46449 €4.644,90 €
Unit Price without VAT:0,46449 €
Unit Price with VAT:0,55274 €