
MKS0D031000C00KSSD | |
|---|---|
DigiKey Part Number | 1928-MKS0D031000C00KSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKS0D031000C00KSSD |
Description | MKS 02 0.1 F 100 VDC 3X7.5X4.6 P |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.181" L x 0.118" W (4.60mm x 3.00mm) |
Capacitance | Height - Seated (Max) 0.295" (7.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 0.098" (2.50mm) |
Voltage Rating - DC 100V | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,30241 € | 3.024,10 € |
| Unit Price without VAT: | 0,30241 € |
|---|---|
| Unit Price with VAT: | 0,35987 € |

