
MKS0C032200C00MSSD | |
|---|---|
DigiKey Part Number | 1928-1612-ND |
Manufacturer | |
Manufacturer Product Number | MKS0C032200C00MSSD |
Description | CAP FILM 0.22UF 20% 63VDC RAD |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKS0C032200C00MSSD Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 0.181" L x 0.118" W (4.60mm x 3.00mm) |
Capacitance | Height - Seated (Max) 0.295" (7.50mm) |
Tolerance ±20% | Termination PC Pins |
Voltage Rating - AC 40V | Lead Spacing 0.098" (2.50mm) |
Voltage Rating - DC 63V | Applications General Purpose |
Dielectric Material |

