
MKS0C021000B00MSSD | |
|---|---|
DigiKey Part Number | 1928-1604-ND |
Manufacturer | |
Manufacturer Product Number | MKS0C021000B00MSSD |
Description | CAP FILM 10000PF 20% 63VDC RAD |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKS0C021000B00MSSD Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.181" L x 0.098" W (4.60mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±20% | Termination PC Pins |
Voltage Rating - AC 40V | Lead Spacing 0.098" (2.50mm) |
Voltage Rating - DC 63V | Applications General Purpose |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,46500 € | 4,65 € |
| 50 | 0,35940 € | 17,97 € |
| 100 | 0,32670 € | 32,67 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

