
MKPF4W51209FD4KSSD | |
|---|---|
DigiKey Part Number | 1928-MKPF4W51209FD4KSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKPF4W51209FD4KSSD |
Description | CAP FILM 12UF 10% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 µF Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | MKPF4W51209FD4KSSD Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 2.244" L x 1.378" W (57.00mm x 35.00mm) |
Capacitance | Height - Seated (Max) 1.969" (50.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 440V | Lead Spacing 2.067" (52.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications High Frequency, Switching |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,65000 € | 20,65 € |
| 25 | 15,56480 € | 389,12 € |
| 50 | 14,95280 € | 747,64 € |
| 100 | 14,44860 € | 1.444,86 € |
| 500 | 13,59472 € | 6.797,36 € |
| Unit Price without VAT: | 20,65000 € |
|---|---|
| Unit Price with VAT: | 24,57350 € |

