
MKPF4W42206J00KSSD | |
|---|---|
DigiKey Part Number | 1928-MKPF4W42206J00KSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKPF4W42206J00KSSD |
Description | CAP FILM 2.2UF 10% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKPF4W42206J00KSSD Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.240" L x 0.787" W (31.50mm x 20.00mm) |
Capacitance | Height - Seated (Max) 1.555" (39.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 440V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications High Frequency, Switching |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,44000 € | 5,44 € |
| 10 | 3,99700 € | 39,97 € |
| 50 | 3,41960 € | 170,98 € |
| 162 | 3,13599 € | 508,03 € |
| 648 | 2,90204 € | 1.880,52 € |
| 1.134 | 2,83050 € | 3.209,79 € |
| 2.592 | 2,74334 € | 7.110,74 € |
| Unit Price without VAT: | 5,44000 € |
|---|---|
| Unit Price with VAT: | 6,47360 € |

