
MKPF3Y52007H00KSSD | |
|---|---|
DigiKey Part Number | 1928-MKPF3Y52007H00KSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKPF3Y52007H00KSSD |
Description | CAP FILM 20UF 10% 450VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 µF Film Capacitor 230V 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKPF3Y52007H00KSSD Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.634" L x 0.945" W (41.50mm x 24.00mm) |
Capacitance | Height - Seated (Max) 1.791" (45.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 230V | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 450V | Applications High Frequency, Switching |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,12000 € | 8,12 € |
| 10 | 6,13300 € | 61,33 € |
| 50 | 5,34180 € | 267,09 € |
| 112 | 5,06125 € | 566,86 € |
| 560 | 4,65945 € | 2.609,29 € |
| 1.008 | 4,55233 € | 4.588,75 € |
| Unit Price without VAT: | 8,12000 € |
|---|---|
| Unit Price with VAT: | 9,66280 € |

