
MKPF3Y42206B00KSSD | |
|---|---|
DigiKey Part Number | 1928-1596-ND |
Manufacturer | |
Manufacturer Product Number | MKPF3Y42206B00KSSD |
Description | CAP FILM 2.2UF 10% 450VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 230V 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKPF3Y42206B00KSSD Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.240" L x 0.433" W (31.50mm x 11.00mm) |
Capacitance | Height - Seated (Max) 0.827" (21.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 230V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 450V | Applications High Frequency, Switching |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.377 | 0,84950 € | 1.169,76 € |
| Unit Price without VAT: | 0,84950 € |
|---|---|
| Unit Price with VAT: | 1,01091 € |

